CNX722C500FVT

VCC
593-CNX722C500FVT

CNX722C500FVT

Mfr.:

Description:
LED Panel Mount Indicators 22MM GREEN FLEXVOLT SOLDER TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

300
Expected 02-Jan-24

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.66 $13.66
$10.75 $107.50
$10.70 $535.00
$9.32 $932.00
$9.25 $1,850.00
$8.56 $4,280.00
$8.08 $8,080.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
22 mm
Panel
Tab Terminal
Green, Diffused
-
20 mA
28 V
-
700 mcd
Round Convex
CNX722FV
Bulk
Brand: VCC
Lens Color: Green
Lens Transparency: Diffused
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: -
Unit Weight: 0.541432 oz
USHTS:
8544300000
CAHTS:
8544300000
TARIC:
8541401000
ECCN:
EAR99

CNX722FV Series FlexVolt™ Panel Mount Indicators

VCC CNX722FV Series FlexVolt™ Panel Mount Indicators offer fast, easy installation in harsh environments. The CNX722FV Series indicators can be used with voltages ranging from 5V to 28VDC circuits, are resistant to shock and vibration, and are moisture-sealed for outdoor applications. Featuring a built-in LED, the 22mm CNX722FV Series eases assembly via fast pitch threads that require only one turn. The indicators are available with a variety of connection options to simplify installation. Custom LEDs and lens colors are available, along with an optional bezel that is also available in many colors.

Image Description
TE Connectivity 114020-90
Automotive Connectors PANEL NUT SIZE 18
TE Connectivity DT04-6P-CL06
Automotive Connectors DT RECPT 6way w-flange
TE Connectivity HDC34-24
Automotive Connectors REC COVER ASM
Littelfuse 04980903ZXT
Fuse Holder 32V Bolt-Down High-Current Fuse Holder with Out-Board Mounting Base, Washers, Hex Nuts, and A & D Cover
Honeywell 2TL1-3D
Toggle Switches DPDT ON-ON Screw Term
TE Connectivity 112263-90
Automotive Connectors HD30 PANEL NUT 24 SHELL
TE Connectivity 114021-ZZ
Screws & Fasteners LOCKWASHER, SIZE 18, HD30
TE Connectivity HD34-24-23PE
Automotive Connectors RECP ASM
VCC CNX722C200FVT
LED Panel Mount Indicators 22MM RED FLEXVOLT SOLDER TERMINALS
VCC CNX722C400FVT
LED Panel Mount Indicators 22MM YELLOW FLEXVOLT SOLDER TERMINALS