CNX718N20012W

VCC
593-CNX718N20012W

CNX718N20012W

Mfr.:

Description:
LED Panel Mount Indicators PANEL MNT INDICATOR 18MM RED 12V WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 78

Stock:

78 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 78 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.85 $18.85
$13.65 $136.50
$13.33 $666.50
$12.68 $1,268.00
$12.62 $2,524.00
$12.11 $6,055.00
$11.92 $11,920.00
2,500 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
18 mm
Panel
Wire
Water, Clear
-
-
12 V
-
2800 mcd
Dome
718
Bulk
Brand: VCC
Lens Color: Clear
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: -
Unit Weight: 1.132118 oz

USHTS:
8544300000
CAHTS:
8544300000
TARIC:
8541401000
ECCN:
EAR99

CNX718 Series 11/16" LED Panel Mount Indicators

VCC CNX718 Series 11/16" LED Panel Mount Indicators feature a high-intensity LED with a wide viewing angle. CNX718 LEDs have a dome-shaped clear lens and a front panel mount. They feature 0.187" tab terminals or 6" wire leads. CNX718 is available in four voltage configurations.