CMR01Y

VCC
606-CMR01Y

CMR01Y

Mfr.:

Description:
LED Circuit Board Indicators YELLOW DIFFUSED RIGHT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.712 $7.12
$0.466 $46.60
$0.442 $221.00
$0.368 $368.00
$0.343 $857.50
$0.326 $3,260.00
$0.319 $7,975.00
50,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
7.11 mm x 2.39 mm
590 nm
8 mcd
Through Hole
110 deg
Tinted, Diffused
20 mA
2.1 V
CMR
Bulk
Brand: VCC
Configuration: 1 Single Color LED, Single Level
Lens Shape: Rectangular
Number of LEDs: 1
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99