CMDA20AYAA7D1S

VCC
606-CMDA20AYAA7D1S

CMDA20AYAA7D1S

Mfr.:

Description:
Standard LEDs - SMD CML LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,322

Stock:

4,322 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.68 $1.68
$1.01 $10.10
$0.75 $75.00
$0.721 $360.50
$0.594 $594.00
$0.565 $1,130.00
Full Reel (Order in multiples of 4000)
$0.549 $2,196.00
$0.538 $4,304.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
0603 (1608 metric)
Top View
Amber, Green
20 mA
2.2 V, 2.2 V
605 nm, 570 nm
2.5 mcd, 4 mcd
120 deg
52 mW
1.6 mm
0.5 mm
0.8 mm
- 30 C
+ 85 C
Colorless
-
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.001259 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic EEFJX0D471RB
Aluminum Organic Polymer Capacitors 2VDC 470uF 20% 3mOhm 10200mArms
Panasonic EEFJX0D471RC
Aluminum Organic Polymer Capacitors 2VDC 470uF 20% 4.5mOhm 8500mArms
Wurth Elektronik 78439344022
Power Inductors - SMD WE-XHMA 6030 2.2uH 8A 10.5mOhms AEC-Q200
Pulse PA3784.151HL
Power Inductors - SMD 150nH Unshielded 67A DCR=0.18mOhms
CUI Devices UJ2-MIBH-4-SMT-TR
USB Connectors USB 2.0 micro B jack 5 pin Horizontal SM
Lite-On LTST-C191KGKT
Standard LEDs - SMD Green Clear 571nm
Molex 203263-0006
Pin & Socket Connectors MALE PIN 6MM PRESS-FIT 26MM LNG
Samtec BTH-060-01-F-D-A
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Samtec BSH-060-01-F-D-A
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Diodes Incorporated FK2500067
Standard Clock Oscillators 25 MHz, 3.3V LVCMOS, 50 ppm