CMD264-UBD

VCC
606-CMD264UBD

CMD264-UBD

Mfr.:

Description:
Standard LEDs - Through Hole BLUE DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,465

Stock:

1,465
Can Ship Immediately

On Order:

3,000
Expected 09-Aug-23

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.68 $2.68
$1.61 $16.10
$1.29 $129.00
$1.18 $590.00
$1.04 $1,040.00
$1.00 $2,000.00
$0.978 $4,890.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Blue LEDs
T-1 (3 mm)
Blue
466 nm
35 mcd
45 deg
20 mA
3.8 V
135 mW
3.15 mm
3.15 mm
4.5 mm
T-1 (3 mm)
- 40 C
+ 80 C
Blue
3 mm
Dome
Diffused
Bulk
-
Brand: VCC
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 4.9 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.006983 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
onsemi NSI50010YT1G
LED Lighting Drivers 50 V 10 mA +/- 30% 460 mW package
Broadcom Limited HLMP-KB45-A0000
Standard LEDs - Through Hole Lamp Blue lue
KEMET C0603C102J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 5%
Texas Instruments RC4136N
Operational Amplifiers - Op Amps Quad General
Kingbright WP710A10GD
Standard LEDs - Through Hole Grn 568nm 20mcd 40 Deg 3mm
Stanley Electric FR1101C-2005-M-TR
Standard LEDs - SMD Surface Mount LED
E-Switch 200MDP1T2B1M1QE
Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt
VCC VAOL-3LSBY2
Standard LEDs - Through Hole Blue Diffused 470nm 1200mcd
Cornell Dubilier 106TTA035M
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 35V 20%