CMC_285_BLK

VCC
593-CMC285BLK

CMC_285_BLK

Mfr.:

Description:
LED Mounting Hardware 5mm Mount Black CMC285BLK

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,612

Stock:

1,612 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.394 $3.94
$0.231 $23.10
$0.201 $201.00
$0.169 $422.50
$0.16 $1,600.00
$0.155 $3,875.00
$0.154 $7,700.00
100,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts
T-1 3/4 (5 mm)
Polycarbonate (PC)
Black
7.24 mm
3.18 mm
Bulk
Body Shape: Tubular
Brand: VCC
Inside Diameter: 5.13 mm
Mounting Style: Snap-In
Outside Diameter: 7.87 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant
Unit Weight: 0.521772 oz

USHTS:
8204110030
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
TT Electronics P160KN-0QC15B500K
Potentiometers 16mm Rotary Panel Potentiometer
TT Electronics P160KN-0QD15B1K
Potentiometers 16mm 1Kohm
VCC RNG_268
LED Mounting Hardware RETAINING RING RNG268
Neutrik NYS229
Phone Connectors 1/4" MONO OPEN REAN
Neutrik NYS230
Phone Connectors 1/4" STEREO OPEN REAN
Murata RDER71H103K0K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded .01UF 50V 10%
Diodes Incorporated ZTX788B
Bipolar Transistors - BJT PNP 15V VCEO 2A
VCC CNX_C_X_2_1_24
LED Mounting Hardware LED CABLE ASSEM 5MM CNXCX2124
VCC 4302H5-5V
Standard LEDs - Through Hole GREEN DIFFUSED 5 VOLT
VCC SPC_060
LED Mounting Hardware Spacer SPC060