4307T7

VCC
606-4307T7

4307T7

Mfr.:

Description:
Standard LEDs - SMD Yellow 2.0V 10MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86

Stock:

86 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.16 $11.60
$0.854 $85.40
$0.785 $392.50
$0.636 $636.00
$0.622 $1,244.00
$0.617 $3,085.00
$0.606 $6,060.00
25,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
Top View
Yellow
10 mA
2.2 V
583 nm
3.8 mcd
90 deg
120 mW
2.2 mm
0.115 mm
2.2 mm
- 55 C
-
Yellow
1.8 mm
Dome
Diffused
Bulk
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.164906 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99