4300F7LC

VCC
606-4300F7LC

4300F7LC

Mfr.:

Description:
Standard LEDs - Through Hole YELLOW DIFFUSED LOW CURRENT

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,167

Stock:

1,167 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.527 $5.27
$0.359 $35.90
$0.305 $305.00
$0.229 $458.00
$0.214 $2,140.00
$0.208 $5,200.00
$0.201 $10,050.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
583 nm
1.8 mcd
50 deg
2 mA
1.8 V
24 mW
3.17 mm
3.17 mm
4.45 mm
T-1 (3 mm)
- 55 C
+ 100 C
Yellow
3 mm
Dome
Diffused
Bulk
-
Brand: VCC
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.006098 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
3M 89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
C&K Switches RS032G05A3SMRT
Tactile Switches SPST 0.05A 12V 250gf
TE Connectivity DT04-2P-L012
Automotive Connectors DT RECP ASM
KEMET C1812C106M5R2CAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1812 20% Metal AEC-Q200
KEMET C1808C221KHRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 220pF X7R 1808 10%
TRACO Power TDN 1-1211WISM
Isolated DC/DC Converters - SMD 1W SMT Iso 4.5-18Vin 5Vout 200mA
VCC 4300F5LC
Standard LEDs - Through Hole GREEN DIFFUSED LOW CURRENT
VCC 4300F1LC
Standard LEDs - Through Hole RED DIFFUSED LOW CURRENT
Vishay CRCW080510K0FKTA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100ppm