1092M3-12V

VCC
593-1092M3-12V

1092M3-12V

Mfr.:

Description:
LED Panel Mount Indicators PMI AMB SMALL DOME 12V W/WIRES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 153

Stock:

153 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.88 $5.88
$4.16 $41.60
$3.33 $333.00
$2.75 $550.00
$2.50 $1,250.00
$2.32 $2,320.00
$2.30 $5,750.00
$2.27 $11,350.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Amber
12.7 mm
Snap-In
Wire
Amber, Transparent
-
25 mA
12 V
-
13 cd
Dome
1092
Bulk
Brand: VCC
Lens Color: Amber
Lens Transparency: Transparent
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: -

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

1092 LED Panel-Mount Indicators

VCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100,000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12VDC and 48VDC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.

Image Description
Littelfuse 03420828HX010
Fuse Holder ACS 3AG FUSEHLDR BODY ASSY
Song Chuan 896H-1CH-D1SW-R1-U30-12VDC
Automotive Relays 50A, Automotive Relay
Cinch Connectivity Solutions 108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
TE Connectivity 0460-202-20141
Automotive Connectors DT CONT SZ 20 AWG PIN
TE Connectivity 0462-201-20141
Automotive Connectors SZ 20 CONTACT SOCKET
TE Connectivity 770680-1
Automotive Connectors AMPSEAL 23P PLUG BLACK
TE Connectivity DTM04-12PA
Automotive Connectors 12P SZ 20 DTM RECEP
VCC 1092M1-12V
LED Panel Mount Indicators PMI RED SMALL DOME 12V W/WIRES
VCC 1092M5-12V
LED Panel Mount Indicators PMI GRN SMALL DOME 12V W/WIRES
VCC SPC472
LED Mounting Hardware Spacer O-Ring 15mmW 12mmID