1092D5-28V

VCC
593-1092D5-28V

1092D5-28V

Mfr.:

Description:
LED Panel Mount Indicators PMI GRN SEMI-DOME 28V W/WIRES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 204

Stock:

204 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.76 $5.76
$4.08 $40.80
$3.86 $193.00
$3.33 $333.00
$3.10 $620.00
$2.81 $1,405.00
$2.47 $2,470.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm
Snap-In
Wire
Green, Transparent
-
25 mA
28 V
-
12 cd
Dome
1092
Bulk
Brand: VCC
Lens Color: Green
Lens Transparency: Transparent
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: -
Unit Weight: 0.258432 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

1092 LED Panel-Mount Indicators

VCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100,000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12VDC and 48VDC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.

Image Description
TE Connectivity 1-206062-6
STD CABLE CLAMP 11 screw lnth .375
TE Connectivity 206429-1
PLUG 4 POSITION shell size 11
CUI Inc. PDQE15-Q24-S5-D
dc-dc isolated, 15 W, 9-36 Vdc input, 5 Vdc, 3 A, single regulated output, DIP
C&K Switches 7101SYZQE
ON-ON SPDT SLDR MNT
TE Connectivity W23-X1A1G-5
5A PUSH/PULL ACT.
TE Connectivity W23-X1A1G-50
50A PUSH/PULL ACT.
VCC SN0461-C
Indicator Speed Nut Rust Prevent Coating
VCC 1092D1-28V
PMI RED SEMI-DOME 28V W/WIRES
VCC 1092D3-28V
PMI AMB SEMI-DOME 28V W/WIRES
Amphenol 97-3057-1012-1
Clamp with Bushing Size 20, 22