1050QC4

VCC
607-1050QC4

1050QC4

Mfr.:

Description:
Panel Mount Indicator Lamps WHITE DIFFUSED 1/2" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

175
Expected 01-Dec-23

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.72 $6.72
$4.88 $48.80
$4.02 $402.00
$3.52 $1,760.00
$3.25 $3,250.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
105 VAC to 125 VAC
White
1/2 in
Bulk
Brand: VCC
Current Rating: 1.9 mA
Length: 1.22 in
Lens Shape: Flat Round
Lens Transparency: Diffused
Mounting Style: Press Fit
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Unit Weight: 0.130754 oz

USHTS:
8539228060
CNHTS:
8539299900
CAHTS:
8539229090
ECCN:
EAR99
Image Description
Schurter 3-119-051
AC Power Entry Modules NR020 Connector Outlet 15A 5-15R
Vishay 534B1103JC
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Panduit ABMM-A-D
Cable Tie Mounts 4-WAY ADH. 3/4 WHT
VCC 1050QC3
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
Phoenix Contact 0404017
Fixed Terminal Blocks AK 4
Molex 38002-0185
Terminal Block Tools & Accessories HOLE MOUNT JUMPER
Schurter 5110.1533.1
AC Power Entry Modules SCREW ON 15A
VCC 1050QC1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE
VCC 1050QC2
Panel Mount Indicator Lamps CLEAR DIFFUSED 1/2" MOUNTING HOLE
VCC 1052QC5
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE