1050A3

VCC
607-1050A3

1050A3

Mfr.:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.99 $6.99
$5.42 $54.20
$4.93 $246.50
$4.02 $402.00
$3.39 $1,695.00
$2.98 $2,980.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
105 VAC to 125 VAC
Amber
1/2 in
Bulk
Brand: VCC
Current Rating: 1.9 mA
Length: 36.58 mm
Lens Shape: Dome
Lens Transparency: Diffused
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
USHTS:
8539228060
CNHTS:
8539299900
CAHTS:
8539229090
ECCN:
EAR99
Image Description
TE Connectivity W93-X112-30V
Circuit Breakers M6/M7/M9/W6/W7
Nichicon UCY2H470MHD6
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 500 Volts 20% AEC-Q200
Nichicon UCY2H220MHD3TN
Aluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 20% AEC-Q200
VCC 1050A1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE
VCC 1052A5
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE
TE Connectivity 1-1776313-0
Barrier Terminal Blocks TERM BLOCK 10P 14-6AWG
Kobiconn 173-53121-E
AC Power Cords 6' 3WIRE 18AWG GRY
KEMET PEG124YF2100QL1
Aluminum Electrolytic Capacitors - Axial Leaded 450V 10uF 105C 15k Hour Axial