UJ4C075044B7S

UnitedSiC Logo
431-UJ4C075044B7S

UJ4C075044B7S

Mfr.:

Description:
JFET

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

140
Expected 16-May-23
800
Expected 01-Jan-24

Factory Lead-Time:

49
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.06 $11.06
10 $9.99 $99.90
100 $8.27 $827.00
500 $7.20 $3,600.00
Full Reel (Order in multiples of 800)
800 $6.76 $5,408.00
2,400 Quote
Product Attribute Attribute Value
UnitedSiC
Product Category: JFET
RoHS:  Details
SiC
SMD/SMT
D2PK-7L
N-Channel
750 V
35.6 A
44 mOhms
181 W
- 55 C
+ 175 C
Reel
Cut Tape
Brand: UnitedSiC
Product Type: JFETs
Factory Pack Quantity: 800
Subcategory: Transistors

USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

750V UJ4C/SC SiC FETs in D2PAK-7L Package

UnitedSiC 750V UJ4C/SC SiC FETs in D2PAK-7L Package are available in multiple on-resistance options from 9mΩ to 60mΩ. Leveraging a unique cascode SiC FET technology in which a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET, these devices deliver a best-in-class RDS x Area Figure of Merit, resulting in the lowest conduction losses in a small die. The D2PAK-7L package provides reduced inductance from compact internal connection loops, which, along with the included Kelvin source connection, results in low switching loss, enabling higher frequency operation and improved system power density. Five parallel gull-wing source connections allow low inductance and high current usage. The silver-sinter die-attach results in very low thermal resistance for maximum heat extraction on standard PCBs and IMS substrates with liquid cooling. These SiC FETs offer a low body diode, ultra-low gate charge, and a 4.8V threshold voltage that allows 0V to 15V drive. The standard gate-drive characteristics of the FETs make them ideal replacements for Si IGBTs, Si FETs, SiC MOSFETs, or Si super-junction devices.

Image Description
Vishay VS-20CDH02HM3/I Also Bought Image
Rectifiers Dual 2x10A 200V FRED Pt AEC-Q101