UJ4C075023K4S

UnitedSiC Logo
431-UJ4C075023K4S

UJ4C075023K4S

Mfr.:

Description:
JFET 750V/23mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 78

Stock:

78
Can Ship Immediately

On Order:

2,430
30
Pending
600
Expected 20-Feb-23
1,800
Expected 23-Jun-23

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.45 $16.45
10 $15.11 $151.10
30 $14.49 $434.70
120 $12.76 $1,531.20
510 $11.35 $5,788.50
1,020 $10.32 $10,526.40
2,520 Quote
Product Attribute Attribute Value
UnitedSiC
Product Category: JFET
RoHS:  Details
SiC
SMD/SMT
TO-247-4
N-Channel
750 V
66 A
23 mOhms
306 W
- 55 C
+ 175 C
UJ4C
AEC-Q101
Tube
Brand: UnitedSiC
Product Type: JFETs
Factory Pack Quantity: 30
Subcategory: Transistors

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541210000
ECCN:
EAR99

UJ4C/SC 750V Gen 4 SiC FETs

UnitedSiC UJ4C/SC 750V Gen 4 SiC FETs are a high-performance series delivering industry-best performance Figures of Merit that lower conduction losses and increase efficiency at higher speed, all while improving overall cost-effectiveness. Available in 6mΩ to 60mΩ options, the Gen 4 series is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode optimized Si-MOSFET to produce a standard gate drive SiC device. The standard gate-drive characteristics of the UJ4C/SC 750V FETs allow for "drop-in replacement" functionality. Designers can significantly enhance system performance without the need to change gate drive voltage by replacing existing Si IGBTs, Si FETs, SiC FETs, or Si super-junction devices with the UnitedSiC UJ4C/SC FETs.

Image Description
ECS ECS-3225MVLC-120-CN-TR Also Bought Image
Standard Clock Oscillators 12.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
YAGEO PE1206FRE470R047L Also Bought Image
Current Sense Resistors - SMD 47 mOhms 1 W 50PPM/C 1 % 1206
UnitedSiC UJ4SC075011K4S Also Bought Image
JFET 750V/11mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
TDK WRM483265-10F5-12V-G Also Bought Image
Wireless Charging Coils 12V 1.25A Rx Coil Module
UnitedSiC UJ4C075018K4S Also Bought Image
JFET 750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Toshiba TW070J120B,S1Q Also Bought Image
MOSFET SIC-MOSFET TO-3PN V=1200
Allegro MicroSystems ACS37800KMACTR-030B3-I2C Also Bought Image
Board Mount Current Sensors POWER, VOLTAGE AND CURRENT SENSOR IC FOR
Infineon 1ED3860MC12MXUMA1 Also Bought Image
Gate Drivers ISOLATED DRIVER
Rubycon 35ZLH470MEFC10X16 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Maxim Integrated MAX485ESA+ Also Bought Image
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers