UJ4C075023K3S

UnitedSiC Logo
431-UJ4C075023K3S

UJ4C075023K3S

Mfr.:

Description:
JFET 750V/23mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 664

Stock:

664 Can Ship Immediately

Factory Lead-Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.97 $14.97
10 $13.76 $137.60
120 $11.61 $1,393.20
510 $10.37 $5,288.70
1,020 $10.19 $10,393.80
Product Attribute Attribute Value
UnitedSiC
Product Category: JFET
RoHS:  Details
SiC
SMD/SMT
TO-247-3
N-Channel
750 V
66 A
23 mOhms
306 W
- 55 C
+ 175 C
UJ4C
AEC-Q101
Tube
Brand: UnitedSiC
Product Type: JFETs
Factory Pack Quantity: 30
Subcategory: Transistors

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541210000
ECCN:
EAR99

UJ4C/SC 750V Gen 4 SiC FETs

UnitedSiC UJ4C/SC 750V Gen 4 SiC FETs are a high-performance series delivering industry-best performance Figures of Merit that lower conduction losses and increase efficiency at higher speed, all while improving overall cost-effectiveness. Available in 6mΩ to 60mΩ options, the Gen 4 series is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode optimized Si-MOSFET to produce a standard gate drive SiC device. The standard gate-drive characteristics of the UJ4C/SC 750V FETs allow for "drop-in replacement" functionality. Designers can significantly enhance system performance without the need to change gate drive voltage by replacing existing Si IGBTs, Si FETs, SiC FETs, or Si super-junction devices with the UnitedSiC UJ4C/SC FETs.

Image Description
Toshiba TB67H450AFNG,EL Also Bought Image
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER IC 50V 3.5A
Infineon IRF150P221AKMA1 Also Bought Image
MOSFET TRENCH >=100V
TE Connectivity 2302450-1 Also Bought Image
Automotive Connectors MATENET FEMALE INSERT MODUL BLACK
Texas Instruments THS4567IRUNR Also Bought Image
Differential Amplifiers 220-MHz CMOS input fully differential amplifier with VICM and VOCM control 10-QFN -40 to 125
Panasonic EZP-V80106LTA Also Bought Image
Film Capacitors 800VDC 10uF 10% LS=27.5mm ST
TDK CNC6P1X7R2A475K250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% 106Mohms
UnitedSiC UJ4C075018K4S Also Bought Image
JFET 750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
STMicroelectronics STM32H750B-DK Also Bought Image
Development Boards & Kits - ARM Discovery kit with STM32H750XB MCU
Toshiba TLP5752H(TP4,E Also Bought Image
Isolated Gate Drivers GATE DRIVE COUPLER
Crowd Supply CS-MXE-07 Also Bought Image
Crowd Supply Accessories Prototype Baseboard for esp32MX-E