UJ3D1250K2

UnitedSiC Logo
431-UJ3D1250K2

UJ3D1250K2

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V/50A SiC SCHOTTKY DIODE G3, TO-247-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,199
Expected 24-Jul-23

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $23.65 $23.65
10 $21.28 $212.80
120 $18.26 $2,191.20
510 $16.84 $8,588.40
Product Attribute Attribute Value
UnitedSiC
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2L
Single
SiC
50 A
1.2 kV
1.5 V
275 A
52 uA
- 55 C
+ 175 C
UJ3D
AEC-Q101
Tube
Brand: UnitedSiC
Pd - Power Dissipation: 319 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1200 V
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

UJ3D 650V/1200V/1700V SiC Schottky Diodes

UnitedSiC UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (VF). With zero reverse recovery charge and high maximum junction temperature of 175°C, these devices are ideally suited for high frequency and high efficiency power systems with minimum cooling requirements. These devices feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Qc(Qrr) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949 certified supply chain, making them ideal for automotive applications. 

Image Description
STMicroelectronics STLINK-V3MINIE Also Bought Image
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
onsemi NCD57090DDWR2G Also Bought Image
Gate Drivers ISOLATED DRIVER IN 8-PIN WIDE BODY PACKAGE
UnitedSiC UJ4SC075011K4S Also Bought Image
JFET 750V/11mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Vishay RHA02533R00FE02 Also Bought Image
Wirewound Resistors - Chassis Mount 25watt 33ohm 1% AEC-200
KEMET SCR29XV-110-1R5A019JH Also Bought Image
Common Mode Chokes / Filters 1000V 2.2mH 11A ESR= 87mOhms AECQ200
UnitedSiC UJ4C075018K4S Also Bought Image
JFET 750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Murata GCM31C5C3A102FX03L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Molex 172647-0102 Also Bought Image
Headers & Wire Housings MiniFitJrHdr Vt SR w/Pgs Sn 2Ckt GW
UnitedSiC UF3C065030T3S Also Bought Image
MOSFET 650V/30mOhm, SiC, FAST CASCODE, G3, TO-220-3L, REDUCED Rth
Microchip MSC050SDA120B Also Bought Image
Schottky Diodes & Rectifiers FG, SIC SBD, TO-247