UF4C120070K3S

UnitedSiC Logo
431-UF4C120070K3S

UF4C120070K3S

Mfr.:

Description:
MOSFET 1200V/70mOhm, N-Off SiC CASCODE, G4 FAST, TO-247-3L, REDUCED RTH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 552

Stock:

552 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.23 $14.23
10 $13.08 $130.80
30 $12.53 $375.90
120 $11.04 $1,324.80
510 $9.82 $5,008.20
1,020 $8.93 $9,108.60
2,520 Quote
Product Attribute Attribute Value
UnitedSiC
Product Category: MOSFET
RoHS:  Details
SiC
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
27.5 A
91 mOhms
- 20 V, + 20 V
6 V
37.8 nC
- 55 C
+ 175 C
217 W
Depletion
Tube
Brand: UnitedSiC
Product Type: MOSFET
Factory Pack Quantity: 30
Subcategory: MOSFETs

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

UF4C/SC 1200V Gen 4 SiC FETs

UnitedSiC (now Qorvo) UF4C/SC 1200V Gen 4 SiC FETs are a high-performance series delivering industry-best Figures of Merit. The UF4C/SC 1200V Gen 4 SiC FETs are ideal for mainstream 800V bus architectures in onboard chargers for EVs, industrial battery chargers, industrial power suppliers, DC-DC in solar, welding machines, UPS, and induction heating applications. Available in 23mΩ to 70mΩ options, the Gen 4 series is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode optimized Si-MOSFET to produce a standard gate drive SiC device. This feature allows for flexible design without changing gate drive voltage, easily replacing Si IGBTs, Si FETs, SiC FETs, or Si super-junction devices.

Image Description
Trinamic TMC429-LI-T Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 3-Axis Motion Controller IC, SPI, Step/Dir, QFN32
Kingbright APG0603ZGC-5MAV Also Bought Image
Standard LEDs - SMD 0.6x0.3mm GREEN
Texas Instruments TMUX1101DCKR Also Bought Image
Analog Switch ICs 3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active low) 5-SC70 -40 to 125
Bourns MF-USHT050KX-2 Also Bought Image
Resettable Fuses - PPTC 30V .5A-HD 20A MAX
onsemi NTH4L080N120SC1 Also Bought Image
MOSFET SIC MOS TO247-4L 80MOHM 1200V
Murata GRM0335C1H681JE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
onsemi NCP167AFCT330T2G Also Bought Image
LDO Voltage Regulators CSP LDO 700 MA ULTRA-LOW NOISE AND HIGH PSRR ACTIVE DISCHARGE
JAE Electronics DX07S024XJ4R250 Also Bought Image
USB Connectors RA Recpt Thru Hole SMT
KYOCERA AVX 06035F103K4T2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8R 0603 10% AEC-Q200
UnitedSiC UF4C120053K3S Also Bought Image
MOSFET 1200V/53mOhm, N-Off SiC CASCODE, G4 FAST, TO-247-3L, REDUCED RTH