UF3N170400B7S

UnitedSiC Logo
431-UF3N170400B7S

UF3N170400B7S

Mfr.:

Description:
JFET 1700V/400mOhm, SiC, N-ON JFET, G3 Fast, reduced Rth, D2PAK-7L

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,403

Stock:

1,403 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.96 $8.96
10 $8.09 $80.90
100 $6.70 $670.00
500 $6.08 $3,040.00
Full Reel (Order in multiples of 800)
800 $5.88 $4,704.00
2,400 Quote
Product Attribute Attribute Value
UnitedSiC
Product Category: JFET
RoHS:  Details
SiC
SMD/SMT
D2PAK-7L
N-Channel
Single
1700 V
- 20 V to + 3 V
6.8 A
400 mOhms
68 W
- 55 C
+ 175 C
UF3N
Reel
Cut Tape
Brand: UnitedSiC
Moisture Sensitive: Yes
Product Type: JFETs
Factory Pack Quantity: 800
Subcategory: Transistors
Tradename: SiC JFET
Unit Weight: 0.480890 oz
USHTS:
8541290075
CNHTS:
8541290000
TARIC:
8541210000
ECCN:
EAR99

UF3N170400B7S 1700V-400mW SiC Normally-on JFET

UnitedSiC UF3N170400B7S 1700V-400mW SiC Normally-on JFET exhibits ultra-low on-resistance (RDS(ON)) and gate charge (QG) that allows low conduction and switching loss. The low RDS(ON) value of this JFET at VGS = 0V is ideal for current protection circuits without the need for active control and for cascode operation. The UF3N170400B7S 1700V-400mW SiC Normally-on JFET offers a low gate charge and low intrinsic capacitance. This FET operates at -55°C to +175°C temperature range, is available in a D2PAK-7L package, and is RoHS compliant, halogen-free, and lead-free. Typical applications include over-current protection circuits, DC-AC inverters, switch-mode power supplies, power factor correction modules, motor drives, and induction heating.

Image Description
Nexperia BC817-25QCH-QZ Also Bought Image
Bipolar Transistors - BJT BC817-25QCH-Q/SOT8009/DFN1412D
Vishay MCU0805MD1000DP500 Also Bought Image
Thin Film Resistors - SMD .2W 100ohms .5% 0805 25ppm Auto
Coilcraft GA3460-BL Also Bought Image
Audio Transformers / Signal Transformers GA3460 for LT3751 500V 50A
onsemi BZX84C15LT1G Also Bought Image
Zener Diodes 15V 250mW
Vishay MCU0805MD1001DP500 Also Bought Image
Thin Film Resistors - SMD .2W 1Kohms .5% 0805 25ppm Auto
UnitedSiC UJ3N120070K3S Also Bought Image
JFET 1200V/70mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth
IXYS IXBT12N300HV Also Bought Image
IGBT Transistors IGBT BIMSFT-VERYHIVOLT
TE Connectivity 1776119-5 Also Bought Image
Fixed Terminal Blocks 5P TERMI-BLOK PCB HIGH TEMP
Vishay MCU0805MD1003DP500 Also Bought Image
Thin Film Resistors - SMD .2W 100Kohms .5% 0805 25ppm Auto
Bourns PTV111-1420A-A203 Also Bought Image
Potentiometers 20K AUDIO 20%