UF3C120150B7S

UnitedSiC
431-UF3C120150B7S

UF3C120150B7S

Mfr.:

Description:
MOSFET 1200V/150mOhm, SiC, FAST CASCODE, G3, TO-247-3L, REDUCED Rth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,061

Stock:

5,061 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.43 $8.43
$7.62 $76.20
$6.31 $631.00
$5.73 $2,865.00
Full Reel (Order in multiples of 800)
$5.22 $4,176.00
Product Attribute Attribute Value
UnitedSiC
Product Category: MOSFET
RoHS:  Details
SiC
Through Hole
D2PAK-7
N-Channel
1 Channel
1.2 kV
17 A
150 mOhms
- 25 V, + 25 V
4.4 V
25.7 nC
- 55 C
+ 175 C
136 W
Enhancement
SiC FET
UF3C
Reel
Cut Tape
Brand: UnitedSiC
Configuration: Single
Fall Time: 8 ns
Moisture Sensitive: Yes
Product Type: MOSFET
Rise Time: 6 ns
Factory Pack Quantity: 800
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 32 ns

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

UF3C SiC FETs in D2-PAK Package

UnitedSiC UF3C SiC FETs in D2-PAK-3L and D2-PAK-7L surface-mount packages are based on a unique cascode circuit configuration and feature excellent reverse recovery. In the cascode circuit configuration, a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. These SiC FETs offer low body diode, low gate charge, and a 4.8V threshold voltage that allows 0V to 15V drive. These D2-PAK SiC FET devices are ESD protected and provide package creepage and clearance distance of >6.1mm. The standard gate-drive characteristics of the FETs are drop-in replacements for Si IGBTs, Si FETs, SiC MOSFETs, or Si superjunction. They are available in 1200V and 650V drain-source breakdown voltage variants and are ideal for use in any controlled environment such as telecom and server power, industrial power supplies, motor drives, and induction heating.

Image Description
Vishay CRMA2512AF10M0DKEF
Thick Film Resistors - SMD 1watt 10Mohm .5% AEC-Q200
Texas Instruments TMP236AQDBZTQ1
Board Mount Temperature Sensors Automotive grade, +/-0.5 C analog output temperature sensor with 19.5 mV/ C gain 3-SOT-23 -40 to 125
Panasonic EEE-FN1E101UV
Aluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% AEC-Q200 Anti-Vib
Keystone Electronics 6100
Circuit Board Hardware - PCB PARALLEL FITTING SM PIN
onsemi NTBG080N120SC1
MOSFET SIC MOS D2PAK-7L 80MOHM 1200V
ICE Components GT06-111-100
Pulse Transformers Gate Drive Transformer
UnitedSiC UF3C065080B7S
MOSFET 650V/80mOhm, SiC, FAST CASCODE, G3, D2PAK-7L, REDUCED Rth
UnitedSiC UF3C120080B7S
MOSFET 1200V/80mOhm, SiC, FAST CASCODE, G3, TO-247-3L, REDUCED Rth
KYOCERA AVX 2220HC103KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01uF X7R 2220 10%
Wurth Elektronik 760871131
Power Transformers MID-UNIT STM Offline 1.396mH 1.60Ohm