EKXL421ELL680MM20S

United Chemi-Con Logo
661-EKXL421ELL680MM2

EKXL421ELL680MM20S

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 20% 420V Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 367

Stock:

367 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.06 $2.06
10 $1.62 $16.20
50 $1.40 $70.00
100 $1.10 $110.00
500 $0.939 $469.50
1,000 $0.82 $820.00
2,000 $0.80 $1,600.00
5,000 $0.79 $3,950.00
Product Attribute Attribute Value
United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
68 uF
420 VDC
+ 105 C
18 mm
7.5 mm
20 mm
10000 Hour
20 %
540 mA
- 40 C
Straight
KXL
Brand: United Chemi-Con
Dissipation Factor DF: 0.24
Package / Case: 18 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature, Long Life Aluminium Electrolytic Capacitor
Unit Weight: 0.342512 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KXL Ultra-Mini Aluminum Electrolytic Capacitors

United Chemi-Con KXL Ultra-Miniature Aluminum Electrolytic Capacitors (AECs) provide 10,000 to 12,000 hours operation at 105ºC. UCC KXL AECs are down-sized from the barrier-breaking KXJ series and are ideal for high-reliability applications, such as LEDs, chargers, buck-boost converters, and miniature switching power supplies. The endurance of the KXL series is boosted by a proprietary electrolyte along with aluminum foils, optimizing their internal structure. This 10mm to 18mm diameter, high voltage (up to 450VDC) AEC series is ideal for areas where the KXJ series may be too physically large.

Image Description
Rubycon 450CXW220MEFR18X50 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
Texas Instruments LM5112MY/NOPB Also Bought Image
Gate Drivers Tiny 7A MOSFET Gate Dvr
Wurth Elektronik 860020574012 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 220uF 35V 20% Radial
Littelfuse SMCJ300A Also Bought Image
ESD Suppressors / TVS Diodes 1.5kW 300V 5% Uni-Directional
KYOCERA AVX 06035A122FAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 0603 1%
Wurth Elektronik 750817015 Also Bought Image
Power Transformers WE-UNIT 5.8W SMD Offline Trnsfmr
Texas Instruments TLV3201AIDBVT Also Bought Image
Analog Comparators 40ns,micro-Pwr,RRI Sgl Channel Comp
KOA Speer RK73H2BTTD3001F Also Bought Image
Thick Film Resistors - SMD 1/4watts 3Kohms 1%