EKMG6R3ELL102MHB5D

United Chemi-Con Logo
661-EKMGG6R3ELL102MH

EKMG6R3ELL102MHB5D

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8 x 11.5

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,720

Stock:

1,720 Can Ship Immediately
Quantities greater than 1720 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.68 $0.68
10 $0.481 $4.81
50 $0.364 $18.20
100 $0.317 $31.70
500 $0.235 $117.50
1,000 $0.199 $199.00
2,000 $0.187 $374.00
5,000 $0.175 $875.00
10,000 $0.168 $1,680.00
Product Attribute Attribute Value
United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
380 mA
- 55 C
Straight
KMG
Bulk
Brand: United Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Rubycon 10ZLH1500MEFC8X20 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Texas Instruments TMP6431DYAR Also Bought Image
PTC Thermistors +/-1% tolerance 47k linear thermistor available in a 0402 package option 2-SOT-5X3 -40 to 150
Micron Technology MT25QU512ABB8E12-0AAT TR Also Bought Image
NOR Flash SPI FLASH NOR SLC 128MX4 TBGA
TE Connectivity 499252-2 Also Bought Image
Headers & Wire Housings STRAIN RELIEF 20POS
Panasonic HE1AN-W-DC12V-Y6 Also Bought Image
General Purpose Relays 12Vdc coil 80A@277 Vac HE-PV 1 Form A
ECS ECS-.327-6-12-TR Also Bought Image
Crystals 32.768KHz 6pF
ABRACON ABS07-32.768KHZ-T Also Bought Image
Crystals 32.768K HZ 12.5PF SMD
TDK ACM2520-102-2P-T002 Also Bought Image
Common Mode Chokes / Filters 1000ohms 0.9ohms 0.2A
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
Neutrik RJ5VM Also Bought Image
Phone Connectors REAN 1/4 VT jack TRS w/o switchingcontac