EKMG160ELL332MJ40S

United Chemi-Con Logo
661-EKMGG160ELL332MJ

EKMG160ELL332MJ40S

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF 10mm Dia. x 40mm L

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 558

Stock:

558 Can Ship Immediately
Quantities greater than 558 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.38 $1.38
10 $1.09 $10.90
100 $0.867 $86.70
500 $0.631 $315.50
1,000 $0.545 $545.00
Product Attribute Attribute Value
United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
3300 uF
16 VDC
+ 105 C
10 mm
5 mm
40 mm
1000 Hour
20 %
- 55 C
Straight
KMG
Bulk
Brand: United Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 0.171412 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
STMicroelectronics 1N5819 Also Bought Image
Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO
Nichicon UPA1C122MPD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1200uF 105c 10x20 5LS
United Chemi-Con (UCC) EKXL421ELL680MM20S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 20% 420V Long Life
United Chemi-Con (UCC) EKZM160ELL392MK35S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16Volts 3900uF 20% Tol.
United Chemi-Con (UCC) EKZM6R3ELL152MH20D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 6.3Volts 1500uF 20% Tol.
Wurth Elektronik 860160275041 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 10V 3300uF 20% Radial
United Chemi-Con (UCC) EKYB160ELL222MJ30S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 20% Tol.
United Chemi-Con (UCC) EKMG6R3ELL102MHB5D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8 x 11.5