APSF160ELL101MFA5S

United Chemi-Con Logo
661-APSF160E101MFA5S

APSF160ELL101MFA5S

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16Volts 100uF 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,130

Stock:

1,130 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.20 $1.20
10 $0.885 $8.85
50 $0.767 $38.35
100 $0.664 $66.40
500 $0.502 $251.00
1,000 $0.452 $452.00
2,000 $0.443 $886.00
5,000 $0.439 $2,195.00
10,000 $0.433 $4,330.00
Product Attribute Attribute Value
United Chemi-Con (UCC)
Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
Radial
Can
100 uF
16 VDC
20 %
25 mOhms
- 55 C
+ 105 C
6.3 mm
10.5 mm
-
-
2.82 A
20000 Hour
PSF
Bulk
Brand: United Chemi-Con
Dissipation Factor DF: 0.1
Lead Spacing: 2.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

United Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. UCC polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

Image Description
Vishay MAL213668101E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 63V
Standex Electronics GP560/20-25 Also Bought Image
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 20-25 AT
Standex Electronics GP560/15-20 Also Bought Image
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 15-20 AT
KEMET A758BG106M1EDAE070 Also Bought Image
Aluminum Organic Polymer Capacitors 25V 10uF 20% ESR= 70mohms
KEMET A759BQ106M1HAAE105 Also Bought Image
Aluminum Organic Polymer Capacitors 50V 10uF 20% ESR105mOhms 2K hours
Vishay T73YB103KT20 Also Bought Image
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 10K
United Chemi-Con (UCC) APSF160ELL271MHB5S Also Bought Image
Aluminum Organic Polymer Capacitors 16Volts 270uF 0.2
WIMA MKS2C041001F00KSSD Also Bought Image
Film Capacitors 63v 1uF 10%
Nichicon UKA1E470MDD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 47uF AEC-Q200
Nichicon UHE2A681MHD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 680uF 18x35.5 20% 7.5LS