APSC100ELL681MJB5S

United Chemi-Con Logo
661-APSC100L681MJB5S

APSC100ELL681MJB5S

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 680uF 10 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 999

Stock:

999  

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.20 $2.20
10 $1.79 $17.90
100 $1.37 $137.00
500 $1.03 $515.00
1,000 $0.909 $909.00
2,500 $0.877 $2,192.50
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
United Chemi-Con (UCC)
Aluminum Organic Polymer Capacitors
RoHS:  Details
Radial
Can
680 uF
10 VDC
20 %
7 mOhms
- 55 C
+ 105 C
10 mm
11.5 mm
6100 mA
2000 Hour
PSC
Bulk
Product: Aluminum Polymer Capacitors
Brand: United Chemi-Con
Dissipation Factor DF: 0.1
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: NPCap
products found.
To show similar products, select at least one checkbox
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
BRHTS:
85322200
CAHTS:
8532240010
CNHTS:
8532229000
JPHTS:
8532220001
KRHTS:
8532240000
TARIC:
8532220000
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

United Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. UCC polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

Image Mfr. Part # Description Stock
Analog Devices Inc. AD7606BBSTZ Also Bought Image AD7606BBSTZ
Analog to Digital Converters - ADC
1,303
Analog Devices Inc. LTM4671IY#PBF Also Bought Image LTM4671IY#PBF
Switching Voltage Regulators
960
Ohmite PCS2512DR0200ET Also Bought Image PCS2512DR0200ET
Current Sense Resistors - SMD
5,333
Ohmite PCS2512DR1000ET Also Bought Image PCS2512DR1000ET
Current Sense Resistors - SMD
2,134
Renesas Electronics RV1S2281ACCSP-10YC#SC0 Also Bought Image RV1S2281ACCSP-10YC#SC0
Transistor Output Optocouplers
3,015
Molex 53048-0250 Also Bought Image 53048-0250
Headers & Wire Housings
6,180
Yageo RC0805JR-070RL Also Bought Image RC0805JR-070RL
Thick Film Resistors - SMD
171,352
Murata UEE-3.3/45-D48NB-C Also Bought Image UEE-3.3/45-D48NB-C
Isolated DC/DC Converters
42
Vishay MBR10100CT-E3/4W Also Bought Image MBR10100CT-E3/4W
Schottky Diodes & Rectifiers
1,171