CS-TINYPICO-01

Unexpected Maker
392-CS-TINYPICO-01

CS-TINYPICO-01

Mfr.:

Description:
Development Boards & Kits - Wireless TinyPICO ESP32 development board

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,725
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.00 $26.00
Product Attribute Attribute Value
Unexpected Maker
Product Category: Development Boards & Kits - Wireless
Development Boards
2.4 GHz
APA102
Brand: Unexpected Maker
Data Bus Width: 32 bit
Description/Function: ESP32 Development Board
Dimensions: 32 mm x 18 mm
For Use With: Dual Core 240 MHz Processor
Interface Type: SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.652216 oz
USHTS:
8473301180
CNHTS:
8543709990
ECCN:
EAR99

TinyPICO

Unexpected Maker TinyPICO is designed as a small, fully-featured ESP32 development board. The TinyPICO gives access to the power of the ESP32's dual-core 240MHz processor and internet connectivity. It's housed in a package smaller than a thumb. The board features 4MB of extra RAM, an onboard RGB LED, and a 700mA 3.3V regulator. TinyPICO is a single-sided board (battery JST connection excluded).