SP0-00004-01

Ultraleap
129-SP4-00004-01

SP0-00004-01

Mfr.:

Description:
Modules Accessories

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

54

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.65 $24.65
Product Attribute Attribute Value
Ultraleap
Product Category: Modules Accessories
Motion Controllers
Brand: Ultraleap
Dimensions: 96.5 mm x 23.5 mm x 20.4 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 VDC
Product Type: Modules Accessories
Subcategory: Embedded Solutions
Tradename: XR Headset Mount for Leap Motion Controller 2
USHTS:
3926909985
ECCN:
EAR99

SP4-00004-01 XR Headset Mount Accessory

Ultraleap SP4-00004-01 XR Headset Mount Accessory is designed for the Leap Motion Controller 2 hand-tracking camera module. This headset mount flexible design offers a secure fit to the face of the most popular XR headsets from Pico, HTC, Varjo, and Oculus. The SP4-00004-01 XR headset mount accessory features a downward tilt angle of 15°, maximizing the interaction area where users hold hands. Typical applications include robotics, healthcare, music, gaming, interactive entertainment, enterprise XR, and interaction with objects and menus for 3D displays, holograms, or projections.

Image Description
Ultraleap SP4-00005-03
Modules Accessories Leap Motion Controller 2 - AR/VR/MR headset to provide world-class, natural interaction in virtual worlds. No