U330-10M

Tripp Lite
545-U330-10M

U330-10M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Tripp Lite 10M USB 3.0 SuperSpeed Active Extension Repeater Cable M/F 33ft

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 24-Nov-23
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.57 $101.57
$93.20 $932.00
$89.61 $2,240.25
$86.63 $4,331.50
Product Attribute Attribute Value
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  Details
USB Cables
USB 3.0
USB Type A
USB Type A
Male / Female
10 m
Black
Bulk
Active Extention Cables
5 V
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1.170 lbs

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Image Description
Neutrik NC3FX
XLR Connectors 3C FEMALE NICKEL silver contacts
Molex 53290-0880
Board to Board & Mezzanine Connectors 8CKT BTB VERT SR
Neutrik NC3MRX
XLR Connectors 3P RT ANGLE MALE SILVER CONTACTS
Alpha Wire 5616B2001 BK005
Multi-Conductor Cables 20AWG 1C SHIELD 100ft SPOOL BLACK
3M 1181 TAPE (1/2)
EMI Gaskets, Sheets, Absorbers & Shielding COPPER 1/2 X 18 YDS ROLL
Cincon TRE15050-A-39G03-Level-VI
Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 5VDC Output, 2A, 3.5x1.35x9mm Straight, DC Cable 1800mm, UL1571 with OVP
Hammond 1591SF2GY
Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.3x1.6x3.2" Grey
Pomona 6881
RCA Phono Connectors RCA PLUG
Tripp Lite U360-010-IND
Interface Modules Tripp Lite USB 3.0 Hub SuperSpeed 10-Port USB-A Compact 20kV ESD Industrial
Tripp Lite U330-05M
USB Cables / IEEE 1394 Cables 5m USB 3 Super Speed Extension Cable M/F

FEATURED PRODUCTS
TRIPP LITE