See an Error?

VPT12-2080

Triad Magnetics
553-VPT12-2080

VPT12-2080

Mfr.:

Description:
Power Transformers POWER XFMR 12.0VCT@2.08A UL/CE TOROIDAL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:

30 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.38 $20.38
$17.11 $171.10
$14.98 $539.28

USHTS:
8504314035
CNHTS:
8504319000
CAHTS:
8504310091
TARIC:
8504318090
ECCN:
EAR99

VPT Toroidal Power Transformers

Triad Magnetics VPT Toroidal Power Transformers offer a power range up to 2.5KVA, a primary 115/230VAC and 50/60Hz and a secondary dual for parallel or series connection. The VPT series features high efficiency, low stray field, insulation for Class B 130ºC, and dielectric isolation (pri to sec) at 4KV for 60 seconds. The transformers are RoHS Compliant.

Image Description
KEMET C4AF1BU4220T1XK
Film Capacitors 250V 22 pF 105C 10% 2 Pin LS=27.5 mm AEC-Q200
Panasonic ECH-U1H104JX9
Film Capacitors 0.1uF 50VDC 5% PPS FILM 1913
Triad Magnetics VPT12-4170
Power Transformers POWER XFMR 12.0VCT@4.17A UL/CE TOROIDAL MOUNT
Panasonic ECA-1EM472
Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 25V ALUM LYTIC RADIAL
Bourns RL895-681K-RC
RF Inductors - Leaded 680uH 10%
TE Connectivity 3EEA2
AC Power Entry Modules 3A IEC-1/4" FASTON RHT ANG FLNG MNT
WIMA MKP1D044706J00KSSD
Film Capacitors 4.7 uF 100 VDC 10%
Schurter 0031.3911
Fuse Holder FBS1 FINGERGRIP
C&K Switches A20315RNZQK
Rotary Switches Rotary