TY-303P

Triad Magnetics
553-TY303P

TY-303P

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 419

Stock:

419 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.41 $5.41
$4.01 $40.10
$3.77 $377.00
$3.64 $917.28
$3.52 $1,774.08
$3.41 $3,437.28
$3.40 $8,568.00
5,040 Quote
Product Attribute Attribute Value
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
Audio
Pin Terminal Transformers
Radial
300 Hz to 3.5 kHz
4 kOhms
600 Ohms
1.5 kV
0 C
+ 105 C
Single
Data/Voice Coupling
20.6 mm
18.2 mm
18.8 mm
TY
Brand: Triad Magnetics
Primary Resistance: 4 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 600 Ohms
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 0.832000 oz
USHTS:
8504408500
CNHTS:
8504319000
TARIC:
8504409590
ECCN:
EAR99
Image Description
Wurth Elektronik 78931812523
Power Transformers WE-PSPA 86 uH 165mA AEC-Q200
Allegro MicroSystems ACS772ECB-250B-PFF-T
Board Mount Current Sensors HIGH ACCURACY, HALL-EFFECT CURRENT SENSOR IC
Triad Magnetics TY-142P-B
Audio Transformers / Signal Transformers
Texas Instruments DAC63204EVM
Data Conversion IC Development Tools DAC63204 evaluation module for four-channel, 12-bit, VOUT and IOUT smart DAC
TRACO Power TRV 2-0522M
Isolated DC/DC Converters - Through Hole 4.5-7Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated
Hirose Electric DF40HC(4.0)-80DS-0.4V(51)
Board to Board & Mezzanine Connectors 80P 2 ROW RECEPTACLE 4MM HGHT .4MM PITCH
Molex 560020-0820
Headers & Wire Housings WTB Hdr Single Row Vert 8Ckt
KEMET T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms
Neutrik NC3MAAH
XLR Connectors 3P MALE CHASS HORIZONTAL
Newhaven Display NHD-24064WG-ATMI-VZ#
LCD Graphic Display Modules & Accessories 240 x 64 STN-BL (-) 180.0 x 65.0

FEATURED PRODUCTS
TRIAD MAGNETICS