TY-250P

Triad Magnetics Logo
553-TY-250P

TY-250P

Mfr.:

Description:
Audio Transformers / Signal Transformers TRANSFORMER, AUDIO, HI FI:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,942

Stock:

2,942 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.94 $5.94
10 $4.52 $45.20
25 $4.40 $110.00
50 $4.04 $202.00
100 $3.81 $381.00
252 $3.68 $927.36
504 $3.56 $1,794.24
1,008 $3.44 $3,467.52
2,520 $3.32 $8,366.40
Product Attribute Attribute Value
Triad Magnetics
Audio Transformers / Signal Transformers
RoHS:  Details
Audio
Pin Terminal Transformers
Radial
20 Hz to 20 kHz
1 kOhms
1 kOhms
- 40 C
+ 105 C
Single
0.9 in
0.77 in
0.7 in
TY
Brand: Triad Magnetics
Maximum DC Current: 4 mA
Maximum DC Resistance: 172 Ohms
Power Rating: 20 mW (1/50 W)
Primary Resistance: 172 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 172 Ohms
Shielding: Unshielded
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 0.398596 oz
USHTS:
8504408500
CNHTS:
8504319000
TARIC:
8504312990
ECCN:
EAR99
Image Description
United Chemi-Con (UCC) ELBV250ELL113AL40S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 25V
E-Switch 1RBLK Also Bought Image
Switch Bezels / Switch Caps 9 X 5MM RND CAP BLK
Neutrik A-SCREW-1-8 Also Bought Image
Screws & Fasteners PLASTITE SCREW 2.9X8
Neutrik NCJ6FA-V-0 Also Bought Image
XLR Connectors A SERIES COMBO;3POLE FEM;PCB/VERT;NO LAT
Neutrik NRJ-NUT-MN Also Bought Image
Screws & Fasteners Metal Hexagonal Nut for NRJ jacks
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
Microchip 2N7000-G Also Bought Image
MOSFET 60V 5Ohm
Xicon 42TM018-RC Also Bought Image
Audio Transformers / Signal Transformers XFMR 10KCT-10KCT

FEATURED PRODUCTS
TRIAD MAGNETICS