See an Error?

TLD1020-36-C0350

Triad Magnetics
553-TLD1020-36-C0350

TLD1020-36-C0350

Mfr.:

Description:
LED Power Supplies Input: 90-300 VAC @ 47/63 Hz; Output: .350 Amp @ 18-36V, 20W. Safety Approvals: cUR, RU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

108 Can Ship in 20 Days
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.08 $37.08
$34.67 $346.70
$33.27 $831.75
$31.88 $1,594.00
$30.90 $3,090.00
$28.32 $7,080.00
Product Attribute Attribute Value
Triad Magnetics
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
350 mA
12 VDC to 24 VDC
8 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
95 mm
40 mm
25 mm
Industrial
TLM1020
Brand: Triad Magnetics
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 4.232875 oz

USHTS:
8504409510
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS