M39029/63-368

Tri-Star Electronics
579-M39029/63-368

M39029/63-368

Mfr.:

Description:
Circular MIL Spec Contacts Socket Contact 20 GA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42,170

Stock:

42,170 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.76 $0.76
$0.632 $6.32
$0.576 $57.60
$0.524 $131.00
$0.472 $236.00
$0.419 $419.00
$0.38 $950.00
$0.367 $1,835.00
$0.348 $3,480.00
Product Attribute Attribute Value
Tri-Star Electronics
Product Category: Circular MIL Spec Contacts
RoHS: In Transition
MIL-DTL-39029
Socket (Female)
20
20 AWG
Crimp
Gold
Machined
M39029
Brand: Tri-Star Electronics
Contact Material: Copper Alloy
Product: Contacts
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 10000
Subcategory: Circular Connectors
Part # Aliases: 318-2020-055 318-2020-055-L
Unit Weight: 0.017843 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity M39029/64-369
Circular MIL Spec Contacts 20AWG PIN CONTACT
TE Connectivity 206044-1
Standard Circular Connector PLUG 14 POSITION shell size 17
TE Connectivity 206070-8
Standard Circular Connector STD CABLE CLAMP 17
ITT Cannon DE24657
D-Sub Backshells DSUB DE DEEP STR CLAMP CAD
Vishay CMF5025R500FHEB
Metal Film Resistors - Through Hole 1/4watt 25.5ohms 1%
TE Connectivity 66400-4
Standard Circular Contacts PIN 24-20AWG BULK
Amphenol M39029/57-354
Circular MIL Spec Contacts CONT SZ 22D QPL SKT
Amphenol L17158706
D-Sub Backshells Plastic Hood 9P
Tri-Star Electronics M39029/64-369
Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL-DTL-38999 SERIES