See an Error?

TE0818-01-6BE21-A

Trenz Electronic
287-TE081801-6BE21-A

TE0818-01-6BE21-A

Mfr.:

Description:
System-On-Modules - SOM UltraSOM+ MPSoC Module with Zynq UltraScale+ ZU6EG-1E, 4 GB DDR4, 5.2 x 7.6 cm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,088.00 $1,088.00
Product Attribute Attribute Value
Trenz Electronic
Product Category: System-On-Modules - SOM
52 mm x 76 mm
Xilinx
XCZU6EG-1FFVC900E
4 GB
4 GB
GPIO, SPI
0 C
+ 85 C
76 mm x 52 mm
Brand: Trenz Electronic
Flash: 128 MB
Memory Size: 4 GB
Memory Type: DDR4
Processor Series: Zynq UltraScale+
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing