TP90H050WS

Transphorm
227-TP90H050WS

TP90H050WS

Mfr.:

Description:
MOSFET 900V, 50mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 331

Stock:

331
Can Ship Immediately

On Order:

186

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.29 $17.29
$15.23 $152.30
$15.00 $450.00
$14.54 $872.40
$13.16 $1,579.20
$12.94 $3,493.80
$11.93 $6,084.30
$11.38 $11,607.60
2,520 Quote
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
Through Hole
TO-247-3
N-Channel
1 Channel
900 V
34 A
63 mOhms
- 20 V, + 20 V
3.4 V
17.5 nC
- 55 C
+ 150 C
119 W
Enhancement
Tube
Brand: Transphorm
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFET
Rise Time: 11 ns
Factory Pack Quantity: 30
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 62 ns
Unit Weight: 0.211644 oz
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

900V 170mΩ Gallium Nitride (GaN) FET

Transphorm 900V 170mΩ Gallium Nitride (GaN) FET is a normally-off device that offers superior reliability and performance. The device combines state-of-the-art high voltage GaN HEMT and low voltage silicon MOSFET technologies. Transphorm GaN offers improved efficiency over silicon, through lower gate charge, crossover loss, and smaller reverse recovery charge. The device is housed in a 3-lead TO-220 with a common source package configuration.

Image Description
GaN Systems GS66508B-MR
650V, 30A, GaN E-mode, GaNPX package, Bottom-side cooled
Transphorm TP65H050G4WS
GAN FET 650V 34A TO247
GaN Systems GS-065-011-1-L-TR
650V, 11A, GaN E-mode, 5x6 PDFN, Bottom-side cooled
GaN Systems GS66508T-TR
650V, 30A, GaN E-mode, GaNPX package, Top-side cooled
Transphorm TP65H015G5WS
GAN FET 650V 95A TO2 47
Transphorm TP65H150G4PS
GAN FET 650V 13A TO220
Transphorm TP65H035G4WSQA
GAN FET 650V 46.5A TO247
Vishay SQJ844AEP-T1_GE3
N-Channel 30V AEC-Q101 Qualified
Nexperia GAN063-650WSAQ
GAN063-650WSA/SOT429/TO-247
Transphorm TP65H050WS
650V, 50mOhm