TP65H480G4JSGB-TR

Transphorm
227-TP65H480G4JSGBTR

TP65H480G4JSGB-TR

Mfr.:

Description:
MOSFET GAN FET 650V 3.6A QFN5x6

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$1.26 $5,040.00
$1.23 $9,840.00
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
SMD/SMT
QFN-7
N-Channel
1 Channel
650 V
3.6 A
560 mOhms
- 10 V, + 10 V
2.8 V
5 nC
- 55 C
+ 150 C
13.2 W
Enhancement
SuperGaN
Gen IV SuperGaN
Reel
Brand: Transphorm
Fall Time: 10.6 ns
Moisture Sensitive: Yes
Product Type: MOSFET
Rise Time: 2.4 ns
Factory Pack Quantity: 4000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31.2 ns
Typical Turn-On Delay Time: 20.2 ns
USHTS:
8541290095
TARIC:
8541290000