TP65H070G4QS-TR

Transphorm
227-TP65H070G4QS-TR

TP65H070G4QS-TR

Mfr.:

Description:
MOSFET GaN FET 650 V 29A TOLL

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.88 $9,760.00
4,000 Quote
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
GaN
SMD/SMT
TOLL-8
N-Channel
1 Channel
650 V
29 A
60 mOhms
- 20 V, + 20 V
4.8 V
8.4 nC
- 55 C
+ 150 C
96 W
Enhancement
Brand: Transphorm
Configuration: Cascode
Fall Time: 6.5 ns
Product Type: MOSFET
Rise Time: 9 ns
Factory Pack Quantity: 1
Subcategory: MOSFETs
Transistor Type: GaN HEMT FET
Typical Turn-Off Delay Time: 71 ns
Typical Turn-On Delay Time: 27 ns
USHTS:
8541290095
TARIC:
8541290000