TP65H070G4PS

Transphorm
227-TP65H070G4PS

TP65H070G4PS

Mfr.:

Description:
MOSFET GAN FET 650V 29A TO220

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 949

Stock:

949 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.66 $8.66
$7.63 $76.30
Full Reel (Order in multiples of 50)
$6.48 $324.00
$6.18 $618.00
$5.81 $1,452.50
$5.45 $2,725.00
$4.90 $4,900.00
$4.59 $11,475.00
5,000 Quote
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
29 A
85 mOhms
- 20 V, + 20 V
4.7 V
9 nC
- 55 C
+ 150 C
96 W
Enhancement
SuperGaN
Gen IV SuperGaN
Reel
Cut Tape
Brand: Transphorm
Fall Time: 7.2 ns
Product Type: MOSFET
Rise Time: 6.2 ns
Factory Pack Quantity: 50
Subcategory: MOSFETs
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 43.4 ns

USHTS:
8541290095
CAHTS:
8541290000
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TP65H070G4PS 650V SuperGaN® GaN FET

Transphorm TP65H070G4PS 650V SuperGaN® Gallium Nitride (GaN) FET is a 650V, 70mΩ normally-off device offering superior quality and performance. TP65H070G4PS combines state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies in a 3-lead TO-220 package. Operating within a -55°C to +150°C temperature range, this component features 26W maximum power dissipation, an 18.4A to 29A maximum continuous drain current range, and 120A pulsed drain current (maximum). The Gen IV SuperGaN® platform uses advanced epi and patented design technologies to simplify manufacturability while improving efficiency over silicon via lower gate charge, output capacitance, crossover loss, and reverse recovery charge.

Image Description
Texas Instruments UCC27614DR
Gate Drivers 10-A/10-A single-channel gate driver with 4-V UVLO, 30-V VDD and low prop delay
Transphorm TP65H150BG4JSG
MOSFET GAN FET 650V 13A QFN5x6
Transphorm TP65H050G4WS
MOSFET GAN FET 650V 34A TO247
Transphorm TP65H150G4PS
MOSFET GAN FET 650V 13A TO220
Transphorm TP65H015G5WS
MOSFET GAN FET 650V 95A TO2 47
Transphorm TP90H050WS
MOSFET 900V, 50mOhm
IXYS IXDD614YI
Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET
ams OSRAM SFH 300-3/4
Phototransistors PHOTOTRANSISTOR
ams OSRAM SFH 300 FA-3/4
Phototransistors PHOTOTRANSISTOR
Texas Instruments CD74HCT132E
Logic Gates Quad 2-In Schmit Trg