TP65H070G4LSGB-TR

Transphorm
227-TP65H070G4LSGBTR

TP65H070G4LSGB-TR

Mfr.:

Description:
MOSFET GAN FET 650V 29A QFN8x8

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,960
Expected 20-Oct-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.80 $10.80
$9.26 $92.60
$8.39 $209.75
$7.71 $771.00
$7.26 $1,815.00
$6.81 $3,405.00
$6.45 $6,450.00
Full Reel (Order in multiples of 3000)
$5.48 $16,440.00
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
SMD/SMT
PQFN-8
N-Channel
1 Channel
650 V
29 A
85 mOhms
- 20 V, + 20 V
4.6 V
8.4 nC
- 55 C
+ 150 C
96 W
Enhancement
SuperGaN
Gen IV SuperGaN
Reel
Cut Tape
Brand: Transphorm
Configuration: Single
Fall Time: 6.5 ns
Moisture Sensitive: Yes
Product Type: MOSFET
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Typical Turn-Off Delay Time: 71 ns
Typical Turn-On Delay Time: 27 ns
USHTS:
8541290095
CAHTS:
8541290000
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TP65H070G4LSGB 650V SuperGaN® GaN FET

Transphorm TP65H070G4LSGB 650V SuperGaN® Gallium Nitride (GaN) FET is a 650V, 70mΩ normally-off device offering superior quality and performance. TP65H070G4LSGB combines state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies in an 8mm x 8mm PQFN package. Operating within a -55°C to +150°C temperature range, this component features 96W maximum power dissipation, an 18.4A to 29A maximum continuous drain current range, and a 120A pulsed drain current (maximum). The Gen IV SuperGaN® platform uses advanced epi and patented design technologies to simplify manufacturability while improving efficiency over silicon via lower gate charge, output capacitance, crossover loss, and reverse recovery charge.