TP65H050G4WS

Transphorm
227-TP65H050G4WS

TP65H050G4WS

Mfr.:

Description:
MOSFET GAN FET 650V 34A TO247

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 824

Stock:

824 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.64 $15.64
$14.38 $143.80
$13.78 $413.40
$12.13 $1,455.60
$10.79 $5,502.90
$9.81 $10,006.20
2,520 Quote
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
SMD/SMT
TO-247-3
N-Channel
1 Channel
650 V
34 A
60 mOhms
- 20 V, + 20 V
4.8 V
24 nC
- 55 C
+ 150 C
119 W
Enhancement
Bulk
Brand: Transphorm
Configuration: Single
Fall Time: 10.9 ns
Product Type: MOSFET
Rise Time: 11.3 ns
Factory Pack Quantity: 30
Subcategory: MOSFETs
Typical Turn-Off Delay Time: 88.3 ns
Typical Turn-On Delay Time: 49.2 ns

USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

650V 34A GaN FETs

Transphorm 650V 34A GaN (Gallium Nitride) FETs are normally-off devices using Transphorm's Gen IV platform. The FETs combine a high voltage GaN HEMT with a low voltage silicon MOSFET. The Gen IV SuperGaN® platform uses advanced epi and patented design technologies to simplify manufacturability while improving efficiency over silicon via lower gate charge, output capacitance, crossover loss, and reverse recovery charge. GaN FETs have inherently superior performance over traditional silicon FETs, offering faster switching and better thermal performance.

Image Description
Wurth Elektronik 691216510002S
Fixed Terminal Blocks WR-TBL 2POS 5.08mm 14A 300V 12-30AWG
Nexperia GAN063-650WSAQ
MOSFET GAN063-650WSA/SOT429/TO-247
Transphorm TP65H015G5WS
MOSFET GAN FET 650V 95A TO2 47
Transphorm TP65H035G4WS
MOSFET 650V, 35mOhm
ROHM Semiconductor BM61M41RFV-EVK001
Power Management IC Development Tools EVALUATION BOARD
onsemi ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
EPCOS / TDK B57127P100M301
Inrush Current Limiters Inrush Current Limiter 10ohm 15A
MEAN WELL IRM-30-15ST
AC/DC Power Modules 30W 15V 2A Screw terminal style