TP65H050G4BS

Transphorm
227-TP65H050G4BS

TP65H050G4BS

Mfr.:

Description:
MOSFET 650V, 50mOhm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 283

Stock:

283 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.66 $13.66
$13.22 $132.20
$11.23 $561.50
$10.59 $1,059.00
$9.42 $4,710.00
$8.56 $8,560.00
2,500 Quote
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
34 A
60 mOhms
- 20 V, + 20 V
4.8 V
16 nC
- 55 C
+ 150 C
119 W
Enhancement
Bulk
Brand: Transphorm
Fall Time: 10.9 ns
Product Type: MOSFET
Rise Time: 11.3 ns
Factory Pack Quantity: 50
Subcategory: MOSFETs
Typical Turn-Off Delay Time: 88.3 ns
Typical Turn-On Delay Time: 49.2 ns

USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

650V 34A GaN FETs

Transphorm 650V 34A GaN (Gallium Nitride) FETs are normally-off devices using Transphorm's Gen IV platform. The FETs combine a high voltage GaN HEMT with a low voltage silicon MOSFET. The Gen IV SuperGaN® platform uses advanced epi and patented design technologies to simplify manufacturability while improving efficiency over silicon via lower gate charge, output capacitance, crossover loss, and reverse recovery charge. GaN FETs have inherently superior performance over traditional silicon FETs, offering faster switching and better thermal performance.

Image Description
CUI Inc. SWH15-5-NB-P5
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, NA, P5 center pos, level VI, black
Nexperia GAN063-650WSAQ
MOSFET GAN063-650WSA/SOT429/TO-247
Wakefield-Vette OMNI-UNI-27-50
Heat Sinks omniKlip Heat Sink for TO-247, TO-264, TO-220, 27mm Wide, 50mm Long, Single Side
GaN Systems GS-065-018-2-L-MR
MOSFET 650V, 18A, GaN E-mode, 8x8 PDFN, Bottom-side cooled
Texas Instruments LMG3410R050RWHT
Gate Drivers 600-V 50-m GaN with integrated driver and protection 32-VQFN -40 to 125
GaN Systems GS66508B-MR
MOSFET 650V, 30A, GaN E-mode, GaNPX package, Bottom-side cooled
GaN Systems GS66508T-TR
MOSFET 650V, 30A, GaN E-mode, GaNPX package, Top-side cooled
Transphorm TP65H150G4LSG
MOSFET GAN FET 650V 13A TO220
Transphorm TP65H150G4PS
MOSFET GAN FET 650V 13A TO220
GaN Systems GS-065-011-2-L-TR
MOSFET 650V, 11A, GaN E-mode, 8x8 PDFN, Bottom-side cooled