TP65H035G4WSQA

Transphorm
227-TP65H035G4WSQA

TP65H035G4WSQA

Mfr.:

Description:
MOSFET GAN FET 650V 46.5A TO247

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 715

Stock:

715 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.32 $19.32
$17.03 $170.30
$16.77 $503.10
$16.25 $975.00
$14.71 $1,765.20
$14.46 $3,904.20
$13.61 $6,941.10
1,020 Quote
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
47.2 A
41 mOhms
- 20 V, + 20 V
4.8 V
22 nC
- 55 C
+ 175 C
187 W
Enhancement
Gen IV
Tube
Brand: Transphorm
Fall Time: 10 ns
Product Type: MOSFET
Rise Time: 10 ns
Factory Pack Quantity: 30
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 94 ns
Typical Turn-On Delay Time: 60 ns
USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

Gen IV SuperGaN® FETs

Transphorm Gen IV SuperGaN® FETs are normally-off devices that enable the AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN® platform comes with advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. These Gen IV FETs are available in two variants like TP65H035G4WS which comes in a 3-lead TO-247 package and TP65H300G4LSG which comes in an 8x8 PQFN package.

Automotive (AEC-Q101) Qualified GaN FETs

Transphorm Automotive (AEC-Q101) Qualified GaN FETs are normally-off devices that offer superior reliability and performance. The devices combine state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies. The series offers improved efficiency over silicon through lower gate charge and crossover loss, and smaller reverse recovery charge. Transphorm Automotive (AEC-Q101) Qualified GaN FETs are ideal for automotive, datacom, PV inverters, and industrial applications.

TP65H035G4WSQA 650V SuperGaN® FET

Transphorm TP65H035G4WSQA 650V SuperGaN® FET is a normally-off device using Transphorm's Gen IV platform. It combines a state-of-the-art high voltage GaN HEMT with a low voltage silicon MOSFET. The device offers superior reliability and performance, and with the SuperGaN® platform, it uses advanced epi and patented design technologies to simplify manufacturability. This improves efficiency over silicon via lower gate charge, output capacitance, crossover loss, and reverse recovery charge.

Image Description
Nexperia GAN041-650WSBQ
MOSFET GAN041-650WSB/SOT429/TO-247
Transphorm TP65H150G4PS
MOSFET GAN FET 650V 13A TO220
Transphorm TP90H050WS
MOSFET 900V, 50mOhm
Transphorm TP65H035G4WS
MOSFET 650V, 35mOhm
Transphorm TP65H150G4LSG
MOSFET GAN FET 650V 13A TO220
Transphorm TP65H050WSQA
MOSFET 650V, 50mOhm
Nexperia GAN063-650WSAQ
MOSFET GAN063-650WSA/SOT429/TO-247
HARTING 09180287005
Flat Cables SEK CAB FLAT COLOR AWG28/7 60P 30,48M
YAGEO MFR-25FTE52-10K
Metal Film Resistors - Through Hole 10 kOhms 250 mW 1% 5 0 PPM / C
Transphorm TP65H050WS
MOSFET 650V, 50mOhm