TP65H035G4WS

Transphorm
227-TP65H035G4WS

TP65H035G4WS

Mfr.:

Description:
MOSFET 650V, 35mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 397

Stock:

397 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.65 $18.65
$17.15 $171.50
$14.47 $1,736.40
$12.87 $6,563.70
1,020 Quote
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
46.5 A
41 mOhms
- 20 V, + 20 V
4.8 V
22 nC
- 55 C
+ 150 C
156 W
Enhancement
SuperGaN
TP65H
Tube
Brand: Transphorm
Fall Time: 10 ns
Product Type: MOSFET
Rise Time: 10 ns
Factory Pack Quantity: 30
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 94 ns
Typical Turn-On Delay Time: 60 ns
Unit Weight: 0.211644 oz

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

650V GaN FETs in TO-247 Packages

Transphorm 650V GaN FETs in TO-247 Packages combine state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies. The devices offer superior reliability and performance with improved efficiency over silicon. The FETs have a lower gate charge, lower crossover loss, and a smaller reverse recovery charge.

Image Description
EPCOS / TDK B66367Q0100K187
Ferrite Cores & Accessories ETD49/25/16-N87-DG100
EPCOS / TDK B65981Q0250K095
Ferrite Cores & Accessories PQ50/50-N95-DG250 FERRITE CORE SET
Transphorm TP65H015G5WS
MOSFET GAN FET 650V 95A TO2 47
Transphorm TP65H150G4PS
MOSFET GAN FET 650V 13A TO220
Transphorm TP65H035G4WSQA
MOSFET GAN FET 650V 46.5A TO247
Skyworks SI8233BB-D-IS1
Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver
Nexperia GAN063-650WSAQ
MOSFET GAN063-650WSA/SOT429/TO-247
Samtec MECF-30-01-L-DV-WT
Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical
Panasonic ECW-H20222JV
Film Capacitors 0.0022uF 2.0kV 5% MPP L/S=15mm
Transphorm TP65H050WS
MOSFET 650V, 50mOhm