TP65H015G5WS

Transphorm
227-TP65H015G5WS

TP65H015G5WS

Mfr.:

Description:
MOSFET GAN FET 650V 95A TO2 47

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 534

Stock:

534 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.26 $32.26
$28.67 $286.70
$27.60 $828.00
$27.13 $1,627.80
$25.07 $3,008.40
$23.39 $6,315.30
$22.45 $11,449.50
Product Attribute Attribute Value
Transphorm
Product Category: MOSFET
RoHS:  Details
GaN
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
95 A
18 mOhms
- 20 V, + 20 V
4 V
68 nC
- 55 C
+ 150 C
276 W
Enhancement
Tube
Brand: Transphorm
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFET
Rise Time: 20 ns
Factory Pack Quantity: 30
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 132 ns
Typical Turn-On Delay Time: 78 ns

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

650V GaN FETs in TO-247 Packages

Transphorm 650V GaN FETs in TO-247 Packages combine state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies. The devices offer superior reliability and performance with improved efficiency over silicon. The FETs have a lower gate charge, lower crossover loss, and a smaller reverse recovery charge.

Image Description
Transphorm TP65H050G4WS
MOSFET GAN FET 650V 34A TO247
GaN Systems GS-065-011-1-L-TR
MOSFET 650V, 11A, GaN E-mode, 5x6 PDFN, Bottom-side cooled
Transphorm TP90H050WS
MOSFET 900V, 50mOhm
Transphorm TP65H035G4WS
MOSFET 650V, 35mOhm
Transphorm TP65H150G4PS
MOSFET GAN FET 650V 13A TO220
Transphorm TP65H070LSG-TR
MOSFET GAN FET 650V 25A PQFN88
Transphorm TP65H050WSQA
MOSFET 650V, 50mOhm
Nexperia GAN063-650WSAQ
MOSFET GAN063-650WSA/SOT429/TO-247
Nexperia 74AUP2G32DC,125
Logic Gates 74AUP2G32DC/SOT765/VSSOP8
Wurth Elektronik 430152095826
Tactile Switches Tact Switch SMT 9.5mm White Act.