TDTTP4000W066C-KIT

Transphorm
227-TDTTP4000W066CKT

TDTTP4000W066C-KIT

Mfr.:

Description:
Power Management IC Development Tools 4 kW Totem-pole w/Microchip dsPIC

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 19-Oct-23

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,362.00 $1,362.00
Product Attribute Attribute Value
Transphorm
Product Category: Power Management IC Development Tools
RoHS:  Details
Evaluation Kits
Power Factor Correction
85 VAC to 270 VAC
387 V
TP65H035G4WS
TDTTP
Brand: Transphorm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.633 lbs
USHTS:
8473301180
CAHTS:
8473302000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

4kW Digital Bridgeless Totem-Pole PFC Eval Board

Transphorm 4kW Digital Bridgeless Totem-Pole Power Factor Controller (PFC) Evaluation Board demonstrates the advantages of Gallium Nitride (GaN) FET technology. The evaluation board is designed to evaluate the TP65H035G4WS (35mΩ) GaN FETs in a bridgeless totem-pole PFC circuit. This evaluation board offers improved performance and efficiency with GAN FETs in the fast-switching leg and with low-resistance MOSFETs in the slow-switching leg of the circuit. The TDTTP4000W066C-KIT operates at an input voltage that varies between 85VAC to 265VAC voltage and between 47Hz to 63Hz frequency and requires an ambient temperature of <50°C. The digital PFC code is based on an open-source design from Microchip Technology that provides access to the existing firmware.

Image Description
Digilent 410-319-1
Programmable Logic IC Development Tools Arty A7-100T