TDTTP2500B066B-KIT

Transphorm Logo
227-TDTTP2500B066B-K

TDTTP2500B066B-KIT

Mfr.:

Description:
Power Management IC Development Tools 2.5 kW Totem-pole w/Microchip dsPIC

Lifecycle:
New Product: New from this manufacturer.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $922.84 $922.84
Product Attribute Attribute Value
Transphorm
Product Category: Power Management IC Development Tools
RoHS:  Details
Evaluation Boards
Power Factor Correction
50 V to 70 V
390 V
TDTTP2500B066B
Brand: Transphorm
Description/Function: 2.5 kW Digital Bridgeless TotemPole PFC Evaluation Board
For Use With: Microchip RJ-11, ICSP adapter, MA330048, Microchip Real ICE or ICD4
Output Current: 12.7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
8473301180
CAHTS:
8473302000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TDTTP2500B066B-KIT GaN Evaluation Platform

Transphorm TDTTP2500B066B-KIT GaN Evaluation Platform offers high efficiency single-phase AC-DC conversion. The Evaluation Platform pairs a Microchip Technology dsPIC33 16-Bit Digital Signal Controller with Transphorm GaN FETs in the fast-switching leg of the circuit. The kit also uses low-resistance MOSFETs in the slow-switching leg of the circuit. This results in improved performance and efficiency.

Image Description
TE Connectivity 1-794058-0 Also Bought Image
Pin & Socket Connectors SOCKET CON 30-26AWG Gold
TE Connectivity 770902-1 (Cut Strip) Also Bought Image
Pin & Socket Connectors RCPT 26-22 AWG TIN Reel of 1000