TPN8R903NL,LQ

Toshiba Logo
757-TPN8R903NLLQ

TPN8R903NL,LQ

Mfr.:

Description:
MOSFET N-Ch DTMOS VII-H 22W 630pF 37A 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

20,312
Expected 08-Aug-22

Factory Lead-Time:

64
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.58 $5.80
100 $0.488 $48.80
250 $0.474 $118.50
500 $0.374 $187.00
1,000 $0.30 $300.00
Full Reel (Order in multiples of 3000)
3,000 $0.289 $867.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
MOSFET
RoHS:  Details
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
30 V
37 A
10.2 mOhms
- 20 V, + 20 V
2.3 V
9.8 nC
- 55 C
+ 150 C
22 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 2.1 ns
Height: 0.85 mm
Length: 3.1 mm
Product Type: MOSFET
Rise Time: 2.4 ns
Series: TPN8R903NL
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 8.3 ns
Width: 3.1 mm
Unit Weight: 0.000705 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

U-MOSVIII-H Low Voltage High Efficiency MOSFETs

Toshiba U-MOSVIII-H Low Voltage High-Efficiency MOSFETs are specifically designed for use in the secondary side of AC-DC power supplies for notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays, and more. They are also designed for use in DC-DC power supplies for communication equipment, servers, and data centers. Toshiba U-MOSVIII-H Low Voltage High-Efficiency MOSFETs are fabricated with the latest Gen 8 trench MOS process, which helps to improve the efficiency of power supplies. Other features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness. The series also includes automotive-qualified MOSFETs in a small package.

Image Description
ROHM Semiconductor RBQ15BGE45ATL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER TO-252
Taiyo Yuden JMK105BBJ475MV8F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC 4.7uF 20% X5R
Taiyo Yuden PMK105EC6226MV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5VDC 22uF 20% X6S
Murata DLW21HN900SQ2L Also Bought Image
Common Mode Chokes / Filters 90 OHM 50V
Texas Instruments TPD2E1B06DRLR Also Bought Image
ESD Suppressors / TVS Diodes 2-CH system level ESD protect device
Bourns SF-0603F300-2 Also Bought Image
Surface Mount Fuses 3A Fast Acting 0603 SinglFuse
onsemi NCP5901BMNTBG Also Bought Image
Gate Drivers VR12 MOSFET DRIVER
Panasonic ERJ-3EKF6813V Also Bought Image
Thick Film Resistors - SMD 0603 681Kohms 1% AEC-Q200
TDK MCZ1210DH900L2TA0G Also Bought Image
Common Mode Chokes / Filters 0504 90ohms 2 Lines HDMI, DVI, USB3.0