TLP5214(E

Toshiba
757-TLP5214E

TLP5214(E

Mfr.:

Description:
Logic Output Optocouplers Photocoupler, Photo IC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88

Stock:

88 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.94 $7.94
$5.76 $57.60
$5.50 $275.00
$4.53 $453.00
$4.42 $1,105.00
$4.09 $2,045.00
$3.84 $3,840.00
Product Attribute Attribute Value
Toshiba
Product Category: Logic Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Tube
Brand: Toshiba
Fall Time: 18 ns
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 150 ns
Rise Time: 32 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 0.013051 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

TLP5214 & TLP5214A Photocouplers

Toshiba TLP5214 and TLP5214A Photocouplers are highly-integrated 4.0A output current IGBT gate drivers, AC motor drivers, and brushless DC motor drivers. These photocouplers include functions of IGBT desaturation detection, isolated fault status feedback, soft IGBT turn-off, active miller cramping, and Under Voltage Lockout (UVLO). The TLP5214 and TLP5214A photocouplers are suitable for driving IGBT and power MOSFET. These photocouplers consist of two GaAlAs infrared LEDs and two high-gain and high-speed ICs. These components are ideal for inverters, industrial inverters, and UPS applications.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Chemi-Con ELBV350ELL103AM40S
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10000uF Tol 20% 18x40mm AEC-Q200
Microchip MCP4922T-E/SL
Digital to Analog Converters - DAC Dual 12-bit SPI int
STMicroelectronics LF247DT
Operational Amplifiers - Op Amps Quad Wideband JFET
Vishay ILD620-X009T
Transistor Output Optocouplers Phototransistor Out Dual CTR > 50%
Cornell Dubilier UNL6W30K-F
Film Capacitors 30uF 600V 10%
Analog Devices Inc. ADM3064EARZ-R7
RS-485 Interface IC Full Duplex 500kbps RS-485/422 xcvrw/Vio
Diodes Incorporated DF1504S-T
Bridge Rectifiers 400V 1.5A
Bourns CR1206-FX-8251ELF
Thick Film Resistors - SMD 8.25K 1%
BIVAR SM1206NHC-IL
Standard LEDs - SMD SM LED 1206 Red 630nm, W/C