TLP421GR

Toshiba
Not Assigned

TLP421GR

Mfr.:

Description:
Transistor Output Optocouplers (TRANSISTOR),DISCON(08-10)/PHASE-OUT(10-04)/OBSOLETE(10-07),

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
80 V
50 mA
200 mV
5 V
250 mW
- 55 C
+ 100 C
TLP421G
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 300 %
Height: 3.65 mm
Length: 4.58 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 6.4 mm
Unit Weight: 0.009171 oz
TARIC:
8541409090