TLP3823(TP5,F

Toshiba
757-TLP3823TP5F

TLP3823(TP5,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF
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
24 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 1500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$3.93 $5,895.00
$3.92 $11,760.00
Product Attribute Attribute Value
Toshiba
Product Category: MOSFET Output Optocouplers
SMD/SMT
SMD-8
Photo MOSFET
1 Channel
2500 Vrms
10 mA
1.64 V
5 V
50 mW
- 40 C
+ 110 C
TLP3823
Reel
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers

TLP3823 & TLP3825 Photorelays

Toshiba TLP3823 and TLP3825 Photorelays are designed to replace mechanical relays in applications such as industrial equipment, inverters, HVAC equipment, building automation, and test equipment. These Photorelays are based on 8th generation UMOS trench MOSFET technology, enabling output currents that exceed 1A. The 100V TLP3823 offers a 3A drive current, and the 200V TLP3825 offers a 1.5A drive current.