TLP3431(TP,F

Toshiba
757-TLP3431TPF

TLP3431(TP,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay Voff=20V Ion=0.45A Ron=1.2Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,535

Stock:

23,535
Can Ship Immediately

On Order:

21,000
Expected 04-Dec-23

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.17 $4.17
$2.95 $29.50
$2.90 $72.50
$2.42 $242.00
$2.38 $595.00
$2.04 $1,020.00
$1.87 $1,870.00
Full Reel (Order in multiples of 3000)
$1.79 $5,370.00
Product Attribute Attribute Value
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  Details
SMD/SMT
VSON-4
Photo MOSFET
1 Channel
500 Vrms
10 mA
-
1.27 V
5 V
-
- 40 C
+ 110 C
TLP3431
Reel
Cut Tape
Brand: Toshiba
Fall Time: -
Product Type: MOSFET Output Optocouplers
Rise Time: -
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 0.000353 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

TLP3431 Photorelay Photocoupler

Toshiba TLP3431 Photorelay Photocoupler is a non-leaded photo relay consisting of an infrared emitting diode optically combined with a photo MOSFET. The TLP3431 is convenient for surface-mount assembly and is housed in a VSON 4-pin package. The TLP3431 features exceptional low ON-state resistance of 0.8Ω (typ.), making it ideal for high-frequency measuring instrument applications.

Low CR Photorelays

Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These photorelays are available in either through hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20° to +110°.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These photorelays are available in various packages, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, USOP4, S-VSON-4, VSON-4, SON-4, and SMD-4. The operating temperature range is -20° to +110°.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Toshiba TLP3350(TP15,F)
Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=20V 0.2A 5Ohm
Texas Instruments MAX3232MDBREP
RS-232 Interface IC Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -55 to 125
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Omron G6K-2F-RF-T DC5
High Frequency / RF Relays 3GHz SpSavGrd NoLtch DPDT 5VDC 100mW
Omron G3VM-21UR10TR05
Solid State Relays - PCB Mount 1A, 20V, 200mA VSON4 MOS FET Relay
Vishay SI8808DB-T2-E1
MOSFET 30V Vds 8V Vgs MICRO FOOT 0.8 x 0.8
Panasonic ERJ-2RKF2002X
Thick Film Resistors - SMD 0402 20Kohms 1% AEC-Q200
Murata GRT155C81C225KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 16 VDC 10% 0402 X6S AEC-Q200
Panasonic ERJ-U02F4701X
Thick Film Resistors - SMD 0402 1% 4.7Kohm Anti-Sulfur AEC-Q200
Diodes Incorporated DMN4035LQ-7
MOSFET MOSFET BVDSS: 31V-40V